You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DSX-600-PRO INLT
Network Analyser, LCD, CableAnalyzer DSX Series
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- DSX-600-PRO INLT
- Order Code:
- 2886553
- Product Range
- CableAnalyzer DSX Series
- Technical Datasheet:
- DSX-600-PRO INLT Datasheet
Product Range Selector (CableAnalyzer DSX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LCD
- :
- -
- :
- -
- :
- CableAnalyzer DSX Series
Technical Docs (2)
Product Overview
- 5.7" LCD capacitance touchscreen display
- Advanced diagnostics pinpoint the location of a failure and suggest corrective action
- LinkWare™ Live cloud-based service lets manage certification jobs anytime, anywhere
- TIA, ISO/IEC and IEEE 802.3 test standards
- Lithium ion battery pack, 7.2 V battery
Applications
Test & Measurement
Contents
DSX-600 Cableanalyser main unit and smart remote, Two Cat 6A/ Class E channel adapters, One 6" (15cm) RJ45 reference patch cord, Two permanent link adapters, Soft carrying case, USB cable for PC communications, Two AC adapters, DSX-600 getting started guide.
Available for back order
More stock available to supplier lead times which is approximately 3/1/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php552,281.70 |
Pricing is unavailable. Please contact customer services.