You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

173108-0057 - 

Computer Cable, D-Sub Receptacle to Free End, 19.7 ", 500 mm, Black, 173108 Series

173108-0057 - Computer Cable, D-Sub Receptacle to Free End, 19.7 ", 500 mm, Black, 173108 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
173108-0057
Order Code:
2912150
Product Range
173108 Series
Also Known As:
KAB2521L0.5V01, GTIN UPC EAN: 191128455121
Technical Datasheet:
173108-0057   Datasheet
See all Technical Docs

Product Information

:
D Subminiature Receptacle
:
Free End
:
19.7"
:
500mm
:
Black
:
173108 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Cable assembly with D-Sub grounding panel socket and waterproof cap
  • IP66, IP67 rated
  • Mates with 173114-0265 D-sub grounded plug
  • Current rating is 40A
  • 6mm to 8mm cable diameter

Applications

Data / Computing, Industrial Automation, Telecommunications

Also Known As

KAB2521L0.5V01, GTIN UPC EAN: 191128455121

Related Searches

80 In stock

80 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php4,212.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
10+ Php4,212.00
 
25+ Php4,080.60
 
50+ Php3,817.30
 
100+ Php3,606.90