You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SD900 - 

Data Logger, DC Current, 3 Channels, 2700000

SD900 - Data Logger, DC Current, 3 Channels, 2700000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD900
Order Code:
2688658
Technical Datasheet:
SD900   Datasheet
See all Technical Docs

Product Information


:
DC Current

:
3Channels

:
2700000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SD900 from Extech Instruments is a 3-channel DC current datalogger. Extech's SD900 allows technicians to easily monitor and record DC mA values from 3 external sensors, transducers and other sources using one meter. It also stores the time and date of when readings are taken. The logger features a large triple LCD display and records data on an SD card in an Excel-ready format for easy transfer to a PC for analysis, trending and archiving.
  • Datalogger date/time stamps & stores readings on an SD card in Excel format for easy transfer to PC
  • Selectable data sampling rate of 2, 5, 10, 30, 60, 120, 300, 600 seconds or auto
  • DC mA current ranging from 0 to 20mA with 0.01mA resolution and ±(0.5% + 0.02mA) accuracy
  • Stores memory 2.7M readings using 4GB SD memory card
  • Dimension is 5.2 x 3.1 x 1.3" (132 x 80 x 32mm)
  • Weight is 7oz (199g)

Applications

Test & Measurement

Contents

SD900 3-channel DC current datalogger, Six AAA batteries, SD memory card, Universal AC Adaptor with multi-plugs (US, EU, UK, AUS), 3 input connect sockets, Mounting bracket.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 5/11/20

Contact me when back in stock

Php35,799.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php35,799.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.