You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SP232ECT-L

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, SOIC-16

EXAR SP232ECT-L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232ECT-L
Order Code:
9386548
Technical Datasheet:
SP232ECT-L   Datasheet
See all Technical Docs

Alternatives for SP232ECT-L

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The SP232ECT-L is a high performance RS-232 Line Driver/Receiver meets the specifications of RS-232 and V.28 serial protocols. The device is pin-to-pin compatible with Exar's SP232A, SP233A, SP310A and SP312A devices as well as popular industry standard pin-outs. The ESD tolerance has been improved on this to over ±15kV for human body model. It offers a 120kbps data rate under load, small ceramic type 0.1µF charge pump capacitors and overall ruggedness for commercial applications. Features include Exar's BiCMOS design which allowing low power operation without sacrificing performance. It meets the EIA/TIA-232 and V.28 serial communication protocols. It has internal charge pump voltage converters which allow it to operate from a single 5V supply. The charge pumps will operate with polarized or non-polarized capacitors ranging from 0.1 to 10µF and will generate the ±6V needed to generate the RS-232 output levels.
  • High data rate - 120kbps under load
  • Low power CMOS operation
  • Meets all RS-232D and ITU V.28 specifications

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php52.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php52.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php36.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php34.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php31.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php28.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --