You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

I-TOOL AIR S

HOT AIR IRON, 200W

ERSA I-TOOL AIR S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
I-TOOL AIR S
Order Code:
2342203
Technical Datasheet:
I-TOOL AIR S   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
200W

:
550°C

:
-

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The I-TOOL AIR S is a low-voltage Soldering Iron offers strong performance. This slim and light weight soldering iron carries a heating cartridge with 200W power and permits fatigue-reduced work on a multitude of SMD components. The hot air volume to be delivered can simply be set at the hand piece; the air volume used can be read off at the display of either the i-CON VARIO 2 or the i-CON VARIO 4. The air volume is metered out precisely for attaching even the most delicate chip resistors. To allow to optimally heat up the components, a number of different nozzle geometries can be used. Whenever the unit is removed from its tray, a motion sensor activates and with its IR sensor mounted in the hand piece, it has an auto ON/OFF function.
  • Easy to handle

Applications

Maintenance & Repair

Available for back order

More stock available to supplier lead times which is approximately 8/8/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php23,000.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php23,000.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --