You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B84113C0000B110.
Power Line Filter, Chassis, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B84113C0000B110.
- Order Code:
- 9751963
- Also Known As:
- B84113CB110
- Technical Datasheet:
- B84113C0000B110. Datasheet
Alternatives for B84113C0000B110.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 250VAC
- :
- 10A
- :
- Single Phase
- :
- 1 Stage
- :
- Chassis Mount
- :
- Quick Connect
- :
- Quick Connect
- :
- -
Technical Docs (2)
Product Overview
- UL94V-0 Flammability rating
- Easy to install
- Compact design
- Optimized leakage current
- SIFI-C for very high insertion loss
Applications
Communications & Networking, Power Management, Industrial
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,254.60 | |
10+ | Php3,148.90 | |
25+ | Php3,049.80 |
Pricing is unavailable. Please contact customer services.