You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B82790S513N201

Choke, Common Mode, 51 µH, B82790S0 Series, 500 mA, 7.1mm x 6mm x 4.9mm

EPCOS B82790S513N201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82790S513N201
Order Code:
2112807
Product Range
B82790S0 Series
Technical Datasheet:
B82790S513N201   Datasheet
See all Technical Docs

Product Range Selector (B82790S0 Series)

See all from this product range

Alternatives for B82790S513N201

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500mA

:
51µH

:
B82790S0 Series

:
-

:
7.1mm x 6mm x 4.9mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The B82790S513N201 is a B82790S0-series 500mA Common-mode Choke with ferrite core, PPS case, sector winding, CuSn6 base, Ni/Sn layer composition, electro-plated terminals. This choke features suppression of asymmetrical and symmetrical interference (by L.stray) coupled in on lines, the high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced. Suitable for reflow soldering.

Applications

Industrial, Automotive

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2112807RL Check stock

No Longer Manufactured

Php178.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php178.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php139.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php111.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php104.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php101.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php98.30
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php95.20
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php92.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.