You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B82789C0104N002.

CHOKE, CANBUS, 1812 CASE, 100UH

EPCOS B82789C0104N002.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82789C0104N002.
Order Code:
7430540
Product Range
B82789C0 Series
Technical Datasheet:
B82789C0104N002.   Datasheet
See all Technical Docs

Product Range Selector (B82789C0 Series)

See all from this product range

Alternatives for B82789C0104N002.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150mA

:
100µH

:
B82789C0 Series

:
-

:
4.5mm x 3.2mm x 3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The B82789C0104N002 is a B82789C0-series 150mA Common-mode Choke with ferrite I core, enamel copper wire, bifilar winding, CuSn6 base, Ni/Ag/Sn layer composition, lead-free tinned terminals. This choke features suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly. Suitable for lead-free reflow soldering.
  • Up to 150°C Temperature range

Applications

Industrial, Automotive

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):7430540RL Check stock

No Longer Manufactured

Php116.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php116.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php107.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php98.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php84.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php75.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php61.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php55.70
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.