You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B82559A3292A025 - 

Power Inductor (SMD), 2.9 µH, Shielded, 33 A, ERU25 B82559 Series, 25.3mm x 23.5mm x 9mm

B82559A3292A025 - Power Inductor (SMD), 2.9 µH, Shielded, 33 A, ERU25 B82559 Series, 25.3mm x 23.5mm x 9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82559A3292A025
Order Code:
2696388
Product Range
ERU25 B82559 Series
Technical Datasheet:
B82559A3292A025   Datasheet
See all Technical Docs

Product Information

:
2.9µH
:
-
:
Shielded
:
33A
:
ERU25 B82559 Series
:
25.3mm x 23.5mm x 9mm
:
0.00115ohm
:
± 7%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Contact me when back in stock

Php588.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php588.50
 
10+ Php529.90
 
25+ Php494.90
 
100+ Php376.80
 
280+ Php365.40
 
560+ Php353.60
 
840+ Php330.00
 
2240+ Php313.60