You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B82559A0302A013 - 

Power Inductor (SMD), 3 µH, 9.3 A, Shielded, 13 A, ERU13 B82559 Series, 13mm x 10.7mm x 4.95mm

B82559A0302A013 - Power Inductor (SMD), 3 µH, 9.3 A, Shielded, 13 A, ERU13 B82559 Series, 13mm x 10.7mm x 4.95mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82559A0302A013
Order Code:
2696387
Product Range
ERU13 B82559 Series
Technical Datasheet:
B82559A0302A013   Datasheet
See all Technical Docs

Product Information

:
3µH
:
9.3A
:
Shielded
:
13A
:
ERU13 B82559 Series
:
13mm x 10.7mm x 4.95mm
:
0.0051ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

16 In stock

16 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php223.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php223.20
 
10+ Php205.00
 
100+ Php134.10