You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B82422T1102K

Wirewound Inductor, 1 µH, 0.6 ohm, 300 MHz, 400 mA, 1210 [3225 Metric], B82422T Series

EPCOS B82422T1102K
EPCOS B82422T1102K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82422T1102K
Order Code:
3877190
Product Range
B82422T Series
Technical Datasheet:
B82422T1102K   Datasheet
See all Technical Docs

Product Range Selector (B82422T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µH

:
0.6ohm

:
300MHz

:
400mA

:
1210 [3225 Metric]

:
B82422T Series

:
± 10%

:
Unshielded

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The B82422T series SMT Inductor with ceramic or ferrite core and laser-welded winding. It has electro-plated layer composition copper/silver/tin (Cu/Ag/Sn) termination and copper tin (CuSn6) base. It is suitable for filtering of supply voltages, coupling and decoupling.
  • Flame-retardant moulding
  • High Q factor
  • High resonance frequency
  • High L value
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • 60 to 450mA Rated current range
  • 0.010 to 100µH Rated inductance range
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):3877190RL Check stock
Reel in 2000/reel:2291220 Check stock

No Longer Stocked

Php31.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php31.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php27.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php25.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php21.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php19.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php18.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php16.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php13.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 2000/reel: 2291220

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
2000+ Php10.90
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php10.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php9.80
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.