You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B78108S1104J000
RF Choke, B78108S BC Series, 100 µH, 370 mA, 1.7 ohm, ± 5%, 5 MHz
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B78108S1104J000
- Order Code:
- 608543
- Product Range
- B78108S BC Series
- Also Known As:
- B78108S1104J
- Technical Datasheet:
- B78108S1104J000 Datasheet
Product Range Selector (B78108S BC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B78108S BC Series
- :
- 100µH
- :
- 370mA
- :
- 1.7ohm
- :
- ± 5%
- :
- 5MHz
Technical Docs (2)
Product Overview
- Selectable inductance value from 1µH to 4700µH
- Rated current range from 55mA to 1.2A
- ±5% and ±10% tolerance
- Suitable for wave soldering
- Base material is copper
- Electroplated with nickel and pure tin
- Electroplated with nickel and pure tin
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php23.90 | |
10+ | Php21.20 | |
25+ | Php18.50 | |
50+ | Php15.90 | |
100+ | Php14.60 | |
250+ | Php13.30 | |
500+ | Php12.50 | |
1000+ | Php9.60 | |
2500+ | Php9.00 |
Pricing is unavailable. Please contact customer services.