You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B72214S0271K101.

TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)

EPCOS B72214S0271K101.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72214S0271K101.
Order Code:
1004362
Product Range
B722 Series
Technical Datasheet:
B72214S0271K101.   Datasheet
See all Technical Docs

Product Range Selector (B722 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
275V

:
350V

:
B722 Series

:
710V

:
Radial Leaded

:
Metal Oxide Varistor (MOV)

:
4.5kA

:
-40°C

:
85°C

:
71J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The B72214S0271K101 is a radial leaded Metal Oxide Varistor. It is made of round varistor element and epoxy resin coating.
  • Monolithic Varistor
  • 14mm Nominal Diameter of Varistor
  • ±10% Tolerance
  • Straight Leads
  • PSpice Models

Applications

Industrial

Warnings

EPCOS metal oxide varistors are designed for specific applications and should not be used for purposes not identified in our specifications.
Best Seller

5,763 In stock

5,763 available for 1 - 2 day despatch

Available until stock is exhausted

Php28.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php28.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php19.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php11.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --