You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B43703A5129M000

Electrolytic Capacitor, 12000 µF, 450 V, B43703 Series, 12000 hours @ 85°C, ± 20%, Screw

B43703A5129M000 - Electrolytic Capacitor, 12000 µF, 450 V, B43703 Series, 12000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43703A5129M000
Order Code:
2750350
Product Range
B43703 Series
Technical Datasheet:
B43703A5129M000   Datasheet
See all Technical Docs

Product Information


:
12000µF

:
450V

:
B43703 Series

:
12000 hours @ 85°C

:
± 20%

:
Screw

:
76.9mm

:
31.7mm

:
-40°C

:
85°C

:
220.7mm

:
0.003ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

10 In stock Need more?

10 available for 3 - 4 day despatch

Php13,555.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php13,555.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php13,407.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.