You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B43455D5108M000

Electrolytic Capacitor, Screw, 1000 µF, 450 V, B43455 Series, ± 20%, Screw, 10000 hours @ 85°C

EPCOS B43455D5108M000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43455D5108M000
Order Code:
2283945
Product Range
B43455 Series
Technical Datasheet:
B43455D5108M000   Datasheet
See all Technical Docs

Product Range Selector (B43455 Series)

See all from this product range

Alternatives for B43455D5108M000

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
450V

:
B43455 Series

:
± 20%

:
Screw

:
10000 hours @ 85°C

:
Polar

:
51.6mm

:
-

:
-40°C

:
85°C

:
80.7mm

:
0.099ohm
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
The B43455 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case with insulation sleeve. It has poles with screw terminal connections and mounting with ring clips, clamps or threaded stud. It is used in frequency converters, uninterruptible power supplies and professional power supplies.
  • Charge-discharge proof, polar
  • Long useful life
  • All-welded construction ensures reliable electrical contact
  • PAPR terminals available (protection against polarity reversal)
  • Version with optimized construction for base cooling (heat sink mounting) available
  • Version with low-inductance design available
  • Self-extinguishing electrolyte
  • The bases of types with threaded stud d <=76.9mm are not insulated
  • The bases of types with threaded stud d = 91mm have fully insulated bases
  • 350 to 450VDC Rated voltage range
  • 1000 to 15000µF Rated capacitance range

Applications

Industrial, Power Management

No Longer Manufactured

Php1,524.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,524.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,465.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,368.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,299.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,263.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,236.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,226.80