You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B41896C5478M000 - 

Electrolytic Capacitor, 4700 µF, 25 V, B41896 Series, ± 20%, Radial Leaded, 18 mm

B41896C5478M000 - Electrolytic Capacitor, 4700 µF, 25 V, B41896 Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41896C5478M000
Order Code:
2750248
Product Range
B41896 Series
Technical Datasheet:
B41896C5478M000   Datasheet
See all Technical Docs

Product Information

:
4700µF
:
25V
:
B41896 Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
40mm
:
-55°C
:
125°C
:
7000 hours @ 125°C
:
0.019ohm
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

337 In stock

337 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php215.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php215.90
 
10+ Php174.50
 
100+ Php135.50
 
250+ Php111.40
 
500+ Php100.90
 
1000+ Php94.10
 
5000+ Php88.70