You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B41888C6827M002 - 

Electrolytic Capacitor, 820 µF, 50 V, B41888 Series, ± 20%, Radial Leaded, 16 mm

B41888C6827M002 - Electrolytic Capacitor, 820 µF, 50 V, B41888 Series, ± 20%, Radial Leaded, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41888C6827M002
Order Code:
2750229
Product Range
B41888 Series
Technical Datasheet:
B41888C6827M002   Datasheet
See all Technical Docs

Product Information

:
820µF
:
50V
:
B41888 Series
:
± 20%
:
Radial Leaded
:
16mm
:
7.5mm
:
20mm
:
-55°C
:
105°C
:
10000 hours @ 105°C
:
0.051ohm
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,384 In stock

2,384 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php112.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php112.30
 
10+ Php88.70
 
50+ Php75.00
 
100+ Php60.00