You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B41866C6106M000 - 

Electrolytic Capacitor, 10 µF, 50 V, B41866 Series, ± 20%, Radial Leaded, 8 mm

B41866C6106M000 - Electrolytic Capacitor, 10 µF, 50 V, B41866 Series, ± 20%, Radial Leaded, 8 mm
B41866C6106M000 - Electrolytic Capacitor, 10 µF, 50 V, B41866 Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41866C6106M000
Order Code:
2797779
Product Range
B41866 Series
Technical Datasheet:
B41866C6106M000   Datasheet
See all Technical Docs

Product Information

:
10µF
:
50V
:
B41866 Series
:
± 20%
:
Radial Leaded
:
8mm
:
3.5mm
:
11.5mm
:
-55°C
:
125°C
:
2000 hours @ 125°C
:
0.931ohm
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for B41866C6106M000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php30.20   10+ Php20.90   100+ Php12.50   More Pricing...

Restricted Item Add

Related Searches

5,389 In stock

5,389 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php17.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php17.00
 
50+ Php15.40
 
100+ Php13.40
 
250+ Php11.50
 
500+ Php10.50
 
1000+ Php9.70
 
5000+ Php8.80