You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B41858D5568M000 - 

Electrolytic Capacitor, 5600 µF, 25 V, B41858 Series, ± 20%, Radial Leaded, 18 mm

B41858D5568M000 - Electrolytic Capacitor, 5600 µF, 25 V, B41858 Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41858D5568M000
Order Code:
2750211
Product Range
B41858 Series
Technical Datasheet:
B41858D5568M000   Datasheet
See all Technical Docs

Product Information

:
5600µF
:
25V
:
B41858 Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
35mm
:
-55°C
:
105°C
:
5000 hours @ 105°C
:
0.02ohm
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for B41858D5568M000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

1,210 In stock

1,210 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php147.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php147.70
 
10+ Php140.00
 
25+ Php129.60
 
50+ Php123.20
 
100+ Php117.70
 
300+ Php112.70
 
1500+ Php107.70