You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B41858C4688M000

Electrolytic Capacitor, 6800 µF, 16 V, B41858 Series, ± 20%, Radial Leaded, 18 mm

B41858C4688M000 - Electrolytic Capacitor, 6800 µF, 16 V, B41858 Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41858C4688M000
Order Code:
2750181
Product Range
B41858 Series
Technical Datasheet:
B41858C4688M000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6800µF

:
16V

:
B41858 Series

:
± 20%

:
Radial Leaded

:
18mm

:
7.5mm

:
31.5mm

:
-55°C

:
105°C

:
5000 hours @ 105°C

:
0.021ohm

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for B41858C4688M000

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

38 In stock

38 available for 3 - 4 day despatch

Available until stock is exhausted

Php139.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php139.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php124.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php100.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php90.50