You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B41570E9478Q000 - 

Electrolytic Capacitor, High Ripple, 4700 µF, 100 V, B41570 Series, 15000 hours @ 85°C, +30%, -10%

B41570E9478Q000 - Electrolytic Capacitor, High Ripple, 4700 µF, 100 V, B41570 Series, 15000 hours @ 85°C, +30%, -10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41570E9478Q000
Order Code:
1839379
Product Range
B41570 Series
Technical Datasheet:
B41570E9478Q000   Datasheet
See all Technical Docs

Product Information

:
4700µF
:
100V
:
B41570 Series
:
15000 hours @ 85°C
:
+30%, -10%
:
Screw
:
51.6mm
:
22.2mm
:
-55°C
:
105°C
:
80.7mm
:
0.015ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Php1,586.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,586.00