You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B32912A3473K000
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 10%, X1, Through Hole
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32912A3473K000
- Order Code:
- 2469109
- Product Range
- B32912 Series
- Technical Datasheet:
- B32912A3473K000 Datasheet
Product Range Selector (B32912 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 47000pF
- :
- ± 10%
- :
- X1
- :
- Through Hole
- :
- 330VAC
- :
- -
- :
- 400V/µs
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- -40°C to +110°C
- :
- B32912 Series
- :
- -
Technical Docs (2)
Product Overview
Applications
Medical
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | Php47.80 | |
50+ | Php39.80 | |
100+ | Php34.30 | |
500+ | Php26.50 | |
1000+ | Php22.80 | |
2500+ | Php21.40 | |
5000+ | Php20.30 |
Pricing is unavailable. Please contact customer services.