You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B32778G4107K000
Power Film Capacitor, Metallised, Metallized PP, Radial Box - 4 Pin, 100 µF, ± 10%, DC Link
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32778G4107K000
- Order Code:
- 2525333
- Product Range
- B32778 Series
- Technical Datasheet:
- B32778G4107K000 Datasheet
Product Range Selector (B32778 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 4 Pin
- :
- 100µF
- :
- ± 10%
- :
- DC Link
- :
- Through Hole
- :
- -
- :
- 450V
- :
- GRADE II (Test Condition A)
- :
- Radial Leaded
- :
- 52.5mm
- :
- 14V/µs
- :
- -
- :
- -
- :
- 0.0043ohm
- :
- -40°C
- :
- 105°C
- :
- 50mm
- :
- -
- :
- -
- :
- B32778 Series
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,260.70 | |
10+ | Php2,141.80 | |
50+ | Php1,844.90 | |
100+ | Php1,725.60 | |
500+ | Php1,615.10 |
Pricing is unavailable. Please contact customer services.