You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B32776H0126K000
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 12 µF, ± 10%, DC Link, Through Hole
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32776H0126K000
- Order Code:
- 2946247
- Product Range
- B32776H Series
- Technical Datasheet:
- B32776H0126K000 Datasheet
Product Range Selector (B32776H Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 4 Pin
- :
- 12µF
- :
- ± 10%
- :
- DC Link
- :
- Through Hole
- :
- -
- :
- 920V
- :
- -
- :
- Radial Leaded
- :
- 37.5mm
- :
- 54V/µs
- :
- -
- :
- -
- :
- 0.0079ohm
- :
- -40°C
- :
- 105°C
- :
- 37mm
- :
- -
- :
- -
- :
- B32776H Series
- :
- AEC-Q200
Technical Docs (2)
426 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/14/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php484.70 | |
10+ | Php430.80 | |
50+ | Php377.30 | |
100+ | Php345.20 | |
500+ | Php296.10 | |
1000+ | Php292.60 |
Pricing is unavailable. Please contact customer services.