You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B25667C4417A375
Power Film Capacitor, Metallized PP, Can, 137.1 µF, -5%, +10%, Three-Phase PFC, Stud Mount - M12
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B25667C4417A375
- Order Code:
- 2765128
- Product Range
- B25667C
- Technical Datasheet:
- B25667C4417A375 Datasheet
Product Range Selector (B25667C)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Can
- :
- 137.1µF
- :
- -5%, +10%
- :
- Three-Phase PFC
- :
- Stud Mount - M12
- :
- 440V
- :
- -
- :
- -
- :
- Terminal Block
- :
- -
- :
- -
- :
- 33A
- :
- -
- :
- -
- :
- 136mm
- :
- -
- :
- -
- :
- 200mm
- :
- -
- :
- 25kvar @ 50Hz
- :
- B25667C
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 8+
- 56+
- 104+
Quantity | Price | Your Price |
---|---|---|
1+ | Php10,285.40 | |
8+ | Php9,904.70 | |
56+ | Php9,523.50 | |
104+ | Php9,142.30 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.