You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDC321

Torch, Head Light, Plastic, LED, 70 m Beam, 225 lm, AAA x 3

ENERGIZER HDC321

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
HDC321
Order Code:
2914195
Also Known As:
GTIN UPC EAN: 7638900316384
Technical Datasheet:
HDC321   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Head Light

:
LED

:
250lm

:
70m

:
AAA Batteries x 3

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • 250 Lumen, LED head torch
  • 3x White LEDs, 2x red LEDs
  • Spot and area light modes
  • Dimming
  • Adjustable, elastic headband
  • Pivoting head
  • Shatterproof lens
  • Weatherproof
  • Can survive a 1m drop
  • Designed to last 15 years
  • Supplied with 3x AAA batteries
  • Beam distance: 70m

Also Known As

GTIN UPC EAN: 7638900316384

Available for back order

Deliveries start from 3/25/21

Notify me when back in stock

Php1,055.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,055.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,034.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,013.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --