You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
639826
Torch, White, Head Light, 2 x White LED, 200LM, 65m
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 639826
- Order Code:
- 2494847
- Also Known As:
- GTIN UPC EAN: 7638900388671
- Technical Datasheet:
- 639826 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- 2 x White LED
- :
- 200lm
- :
- 65m
- :
- AAA Batteries x 3
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Adjustable elastic headBand
- Detachable light module magnet, which can be used for industrial tasks
- 2x White LEDs
- Light output: 200lm on high and 60lm on low
- Survives 7m drops
- Up to 17 hours battery life with Energizer MAX® batteries
- Requires 3x AAA batteries (included)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/22/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each