You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENERGIZER 639825

Torch, Worklight, White, 6 x LED, LM, 235m

ENERGIZER 639825
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
639825
Order Code:
2494850
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7638900398250
Technical Datasheet:
639825   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Worklight

:
6 x LED

:
350lm

:
235m

:
AA/LR6 Batteries x 4

:
Plastic

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • HC visual design language
  • Trouble light form factor
  • Hanger hook and magnet
  • 180° Light output
  • ABS 709 material
  • Optics: 6 mid-powered LED's (Nichia 757)
  • Switching Hi/Lo/Off
  • Survives 7m drops
  • Light output: 350lm on high mode and 50lm on low mode
  • Battery life: 6 hours on high mode and 25 hours on low mode

Also Known As

GTIN UPC EAN: 7638900398250

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,739.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php1,739.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --