You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENERGIZER 639618

Torch, White, Hand Held, 1 x White LED, 250LM, 105m

ENERGIZER 639618
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
639618
Order Code:
2494843
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7638900287424
Technical Datasheet:
639618   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Alternatives for 639618

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
1 x White LED

:
250lm

:
105m

:
AA Batteries x 2

:
ABS (Acrylonitrile Butadiene Styrene)

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Anti-roll design combined with rugged ABS plastic and rubber over mould
  • 1x White LED delivers 250lm on high and 30lm on low
  • Beam distance: 105m
  • Shatterproof lens
  • Survives drops up to 7m

Also Known As

GTIN UPC EAN: 7638900287424

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,240.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php1,240.30
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --