You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
638866
Torch, White, Head Light, 4 x White Nichia LED, 1 x White Cree LED, 110LM, 80m
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 638866
- Order Code:
- 2494848
- Also Known As:
- GTIN UPC EAN: 7638900375718
- Technical Datasheet:
- 638866 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- 4 x White Nichia LED, 1 x White Cree LED
- :
- 110lm
- :
- 80m
- :
- AAA Batteries x 3
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Pivots to aim the light where you need it
- Swivel and ratchet positioning for accurate aim
- Adjustable elastic headBand
- Five lighting modes: All LEDs, spot high, spot low, area high and area low
- Lamp: 4x White Nichia LEDs and 1x White Cree LED
- Provides up to 160lm (in all LEDs mode)
- Requires 3x AAA batteries (included)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
18 more will be available on 1/5/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each