You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
632648
Torch, Head Light, Plastic, LED, 32 m Beam, 41 lm, AAA x 3
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 632648
- Order Code:
- 2914161
- Also Known As:
- GTIN UPC EAN: 7638900242294
- Technical Datasheet:
- 632648 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- LED
- :
- 41lm
- :
- 32m
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Docs (1)
Product Overview
- Perfect for work that requires both hands
- Lightweight, versatile and comfortable
- Swivel and tilt adjustments
- Variable light levels
- 3x White LEDs
- Useable light for 15 hours in high mode with Energizer MAX batteries
- Requires 3x AAA batteries
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php965.60 | |
25+ | Php946.60 | |
50+ | Php927.10 |
Pricing is unavailable. Please contact customer services.