You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
632629
Torch, Stand Support Light, Rubber, Nichia LED, 30 m Beam, 26 lm, AA x 2
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 632629
- Order Code:
- 2914159
- Also Known As:
- GTIN UPC EAN: 7638900326291
- Technical Datasheet:
- 632629 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stand Support Light
- :
- Nichia LED
- :
- 26lm
- :
- 30m
- :
- AA Batteries x 2
- :
- Rubber
- :
- -
Technical Docs (1)
Product Overview
- Rugged weatherproof all purpose torch
- With two Nichia GS LEDs
- 28 Lumens
- 59% Brighter than previous 2D model
- 16 Hour run time
- 36% Longer run time than previous 2D model.
- Dimensions (LxW): 150x60mm
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/19/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php953.50 | |
25+ | Php934.90 | |
50+ | Php915.80 |
Pricing is unavailable. Please contact customer services.