You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
632026
Torch, Atex, Head Light, 1 x White LED, 2 X Red LED, 1 x Green LED, 75LM, 125m
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 632026
- Order Code:
- 1775676
- Also Known As:
- GTIN UPC EAN: 7638900320268
- Technical Datasheet:
- 632026 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- 1 x White LED, 2 X Red LED, 1 x Green LED
- :
- 75lm
- :
- 125m
- :
- AA Batteries x 3
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Approved for Zone 0/EX I & IIC T4
- Drop test up to 5m
- Shatterproof lens
- Uses 3x AAA batteries (not supplied)
- Waterproof IPX4
- Hi-intensity LED, 80 lumens
- Spot beam or use the diffuser
- Night vision: 2x red LEDs
- Pipe inspection: 1x green LED
- Comfortable and sturdy 3-way head strap
- Battery pack at the back
- Approvals: CE 0539 EX I M 2 / II G EEx ia I / IIC T4 DEMKO 08 ATEX 0803999
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
133 more will be available on 1/6/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,113.50 | |
5+ | Php2,071.80 |
Pricing is unavailable. Please contact customer services.