You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST SBC8018

SINGLE BOARD COMPUTER, AM1808, UART, USB

EMBEST SBC8018
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8018
Order Code:
2075388
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SBC8018   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SBC8018 is a compact, low cost with high performance controller board designed. It is based on TI's AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 microprocessor
  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
  • Optional Wi-Fi, camera and 3G modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS
  • Dimensions: 112.24mm x 82.29mm
  • Audio input interface (Mic In), 2 channel audio output interface (Line Out)
  • Two camera interfaces and NAND flash are on rear of the SBC8018 board
  • 2 Serial Peripheral Interfaces (SPI) each with multiple chip-selects
  • 2 MMC/SD card interface with Secure Data I/O (SDIO) interfaces

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security

Contents

Board, Cable, Power adapter, CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Sitara - AM18xx

:
ARM

:
ARM9

:
AM1x

:
SBC8018 Single Board Computer, Cross Serial Cable, 5V Power Adapter, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php4,931.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php4,931.10
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --