You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC-EC8800

Single Board Computer, AM437X ARM Cortex-A9 1GHz CPU, 1GB DDR3 RAM, USB 2.0, Ethernet

EMBEST SBC-EC8800
EMBEST SBC-EC8800
EMBEST SBC-EC8800
EMBEST SBC-EC8800
EMBEST SBC-EC8800
EMBEST SBC-EC8800
EMBEST SBC-EC8800
EMBEST SBC-EC8800
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC-EC8800
Order Code:
2628132
Technical Datasheet:
SBC-EC8800   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Single Board Computer

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SBC-EC8800 is a single board computer designed around TI's high performance AM437X processor with an ARM Cortex-A9 core. This 1GHz processor features 3D graphics capabilities for enhanced user interface and PRU-ICSS software for industrial ethernet protocols and position feedback control. Despite the compact body size, the SBC-EC8800 provides plenty of peripheral interface and connectivity options, with gigabit Ethernet, USB 2.0 (host, OTG), LCD, camera, MicroSD card, Wi-Fi, Bluetooth (optional) and DEBUG. The on-board 80 pin (40 x 2) GPIO conenctor extends the signal interface possibilities even further to I2C, UART, RGMII, SPI, MCASP, ADC, PWM, CAN and RS485 interfaces.
  • LCD interface supports up to 24bit LCD display (WXGA)
  • Onboard MT41K256M16HA-125:E 1GB DDR3L device
  • 4GB EMMC, 32MB QSPI and 32KB EEPROM onboard memory
  • Supports Embest 4.3inch and 7inch LCD
  • Supports 12bit camera
  • MicroSD card for storage extension
  • Main board size is 100mm x 65mm

Applications

Embedded Design & Development, Industrial, Automation & Process Control, Medical

Best Seller

177 In stock Need more?

177 UK stock available for 3-4 business days delivery

Php6,450.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,450.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --