You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINI8100

Evaluation Board, Mini8100 Processor Card, OMAP3530 Processor, Camera Interface, 2-Channel SPI

MINI8100 - Evaluation Board, Mini8100 Processor Card, OMAP3530 Processor, Camera Interface, 2-Channel SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8100
Order Code:
1787413
Technical Datasheet:
MINI8100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
DaVinci - OMAP35xx

:
ARM

:
Cortex-A8

:
OMAP35

:
Mini8100 Processor Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MINI8100 is a processor card designed specially to be the heart of next embedded design. The tiny board integrates TI OMAP3530 processor (ARM Cortex-A8 core 600MHz paired with a TMS320C64x+ DSP 430MHz). The OMAP3530 high performance, applications processors are based on the enhanced OMAP 3 architecture and supports high level operating systems (OS). The processor card takes use of all common features of OMAP3530 and the connection between the processor card and carrier board is through two 1.27mm space 90 pin biserial dip connectors. 16bit data bus, I/O and all other hardware interfaces are all expanded via these two connectors. The fully expansion can be used adapted to customer requirements. Integration of the Mini8100 processor card to customer special design is fully supported.
  • 256MBy DDR SDRAM, 166MHz
  • 512MB nAND flash
  • 12bit camera interface (30 pin FPC connector, support CCD or CMOS camera)
  • 10pin JTAG interface
  • Two channel SPI
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • Audio in/out
  • One channel I2C

Applications

Imaging, Video & Vision, Portable Devices, Consumer Electronics

Associated Products

Compare Selected

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Php8,993.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,993.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.