You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINI6245 PROCESSOR CARD

ARM9 BASED MODULE BOARD, AT9145

MINI6245 PROCESSOR CARD - ARM9 BASED MODULE BOARD, AT9145
MINI6245 PROCESSOR CARD - ARM9 BASED MODULE BOARD, AT9145

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI6245 PROCESSOR CARD
Order Code:
2136520
See all Technical Docs

Product Overview

The MINI6245 PROCESSOR CARD is a compact ARM embedded controller board based on 400MHz Atmel AT91SAM9G45 ARM 926EJ-S microcontroller. The AT91SAM9G45 is designed to provide a high performance processor solution with a high flexibility. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity and supports the latest generation of DDR2 and NAND flash memory interfaces for program and data storage. The MINI6245 processor card has external 128MB DDR2 SDRAM, 128MB nand flash and 1Kbit EEPROM on board and many peripherals like UART, Ethernet, USB, LCD, Touch screen, SPI, TWI, SDIO, PWM, AC97, JTAG and all IOs are brought out by two 1.27mm space dual row 80 pin female headers which is convenient and flexible for customer's secondary development work.
  • 10/100 Ethernet controller chip
  • System working status indicator
  • Power indicator
  • Supports for Linux 2.6.30 and WinCE 6.0 operating systems
  • Dimensions: 70mm x 49.9mm

Applications

Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ARM

:
ARM9

:
SAM9G

:
AT91SAM9xxx

:
Embest SBC6245 Single Board Computer

:
Evaluation Board for AT91SAM9G45 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

30 In stock

30 available for 3 - 4 day despatch

Available until stock is exhausted

Php3,802.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,802.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.