You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MINI1857.

Daughter Board, MINI1857 Core Board, LPC1857FET256 MCU, 2x SPI Interfaces, 3x UART Interfaces

EMBEST MINI1857.
EMBEST MINI1857.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI1857.
Order Code:
2362791
Technical Datasheet:
MINI1857.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
ARM

:
Cortex-M3

:
LPC1857

:
LPC1800

:
Embest MBM-SAM-9G Base Board

:
MINI1857 Core Board, CD-ROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

  • NXP LPC1857FET256 microcontroller based on 32 bit ARM Cortex-M3, operating at up to 180MHz
  • Integrating hardware a floating point unit
  • Integrating a 1024KB Flash, a136 KB SRAM and a 16KB EEPROM
  • Integrating a LCD controller with support of 24bpp true colour mode and a resolution up to 1024×768
  • A USB 2.0 high speed Host/Device/OTG interface with on chip PHY and support of DMA transmission
  • A USB 2.0 high speed Host/Device interface with on chip PHY and ULPI
  • A 10/100 Mbps Ethernet MAC MII/RMII interface
  • A four wire SPI flash interface (SPIFI) with data transfer rate of up to 40Mbps per channel
  • Two CAN 2.0B, four UART, two I2S, two I2C, two SSP, one SPI buses
  • Four 32 bit general purpose timer, two standard PWM, one motor control PWM

Applications

Embedded Design & Development

Available for back order

More stock available to supplier lead times which is approximately 6/7/21

Notify me when back in stock

Php2,435.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,435.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --