You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBC-SAM9X25-P

Daughter Board, AT91SAM9X25 Processor, Multiple Networking/Connectivity Peripherals, WinCE / Linux

EMBEST MBC-SAM9X25-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9X25-P
Order Code:
2136541
Technical Datasheet:
MBC-SAM9X25-P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM9

:
SAM9X

:
Core Board MBC-SAM9X25

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The MBC-SAM9X25 is an ARM embedded core board which integrate the ATMEL ARM926EJ-S-based processor AT91SAM9X25. The board has 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM. The SAM9X25 is a high performance ARM926EJ-S based embedded microprocessor unit, running at 400MHz and featuring multiple networking/connectivity peripherals. To ensure uninterrupted data transfer with minimum processor overhead, the SAM9X25 offers a 10 layer bus matrix coupled with 2 x 8 central DMA channels and dedicated DMAs for the high speed connectivity peripheral. The SAM9X25 has two controller area network (CAN) interfaces and two IEEE Std 802.3 compatible 10/100 Mbps Ethernet MACs. Additional communication interfaces include a soft modem supporting exclusively the Conexan SmartDAA line driver, HS USB device and host, FS USB host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.
  • Support WinCE and Linux
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • Shut down controller with four 32bit battery backup registers
  • Two 3 channel 32bit timer/counters
  • Two serial peripheral interface
  • Advanced interrupt controller and debug unit
  • Soft modem

No Longer Stocked

Php4,828.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,828.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange