You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBC-SAM9G45

CPU CORE MODULE, AT9145

MBC-SAM9G45 - CPU CORE MODULE, AT9145

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9G45
Order Code:
2136535
Technical Datasheet:
MBC-SAM9G45   Datasheet
See all Technical Docs

Product Overview

The MBC-SAM9G45 is an ARM embedded core board built in with powerful ATMEL AT91SAM9G45 embedded microprocessor. The AT91SAM9G45 is a 400MHz ARM926EJ-S based embedded microprocessor with DDR2 and LPDDR support, a wide range of connectivity and user interface peripherals, as well as a dual external bus interface. The MBC-SAM9G45 is an ideal processor card easy to integrate in your solution or a minimum system and/or a reference board for our next design. This core board is an ARM9 minimum system to start learning and developing an ARM9 application, it is also an idea ARM9 card to integrate into your product. It extent most of the signal of AT91SAM9G45 processor to an interface and it can be used to evaluate our application base on one of the mother board, which is led out most signals of ATMEL AT91SAM9G45.
  • On board memory: 4MB data flash, 256MB nandflash, 64KB EEPROM and 128MB DDR2 SDRAM
  • Micro USB connector
  • Serial ports
  • JTAG interface support debugging and downloading
  • Crystal: 12MHz for CPU and 32.768KHz for RTC
  • Power supply: 5V, with power on indicated LED
  • OS: preinstalled Linux2.6, support WinCE6.0 (BSPs Free)
  • Expansion interface

Applications

Security, Automation & Process Control, Industrial, Medical, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ARM

:
ARM9

:
SAM9G

:
AT91SAM9xxx

:
ATMEL MBS-SAM9G45 SBC Board

:
Core Board MBC-SAM9G45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Php3,419.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,419.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php3,351.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,282.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.