You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBC-SAM9G25

CPU CORE MODULE, AT9125

MBC-SAM9G25 - CPU CORE MODULE, AT9125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9G25
Order Code:
2136539
Technical Datasheet:
MBC-SAM9G25   Datasheet
See all Technical Docs

Product Overview

The MBC-SAM9G25 is an ARM embedded core board which integrate the ATMEL ARM926EJ-S-based processor AT91SAM9G25. Based on the ARM926EJ-S core, the SAM9G25 is an embedded microprocessor unit, running at 400MHz and featuring connectivity peripherals, a high data bandwidth architecture. The multi layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. Interface peripherals include a camera interface that supports direct connection to the ITU-R BT. 601/656 8bit mode compliant sensors and up to 12bit grayscale sensors. Communication peripherals include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS (480 Mbps) USB host and device ports with on chip transceivers, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, multiple TWIs and 10bit ADC.
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • External 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM
  • Support WinCE and Linux
  • 32bit external bus interface supporting 4 bank and 8 bank DDR2/LPDDR, SDR/LPSDR, static memories
  • Advanced interrupt controller and debug unit
  • Shut down controller with four 32bit battery backup registers
  • Very slow clock operating mode, software programmable power optimization capabilities

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ARM

:
ARM9

:
SAM9G

:
AT91SAM9xxx

:
ATMEL MBS-SAM9G25 SBC Board

:
Core Board MBC-SAM9G25

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

No Longer Stocked

Php5,797.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,797.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.