You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC1766-SK
Development Kit, LPC1766 MCU, TFT LCD, 3-Axis Accelerometer, USB, SD/MMC, Ethernet Connectivity
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- LPC1766-SK
- Order Code:
- 1787406
- Technical Datasheet:
- LPC1766-SK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC17xx
- :
- ARM
- :
- Cortex-M3
- :
- LPC17xx
- :
- LPC1766 ARM-M3 Board, LCD Panel, Emlink for ARM, JTAG20-14-8 Convert Module, Various Cables, CDROM
- :
- -
Technical Docs (1)
Product Overview
- NXP LPC1766 processor, based on ARM Cortex-M3 Core, 100MHz
- NXP LPC1766 ARM cortex-M3 board
- Keil MDK-ARM development Kit, 32K evaluation edition
- Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
- Plenty of example programs, all in source code
- Contains all necessary hardware & software which allows user to design, develop, integrate and test
- Emlink for ARM supports hardware and software breakpoints
- Keil MDK-ARM development kit is a µVision IDE, debugger and simulation environment
- Include one 2.4" TFT LCD (240*320)
- Low cost development kit
Applications
Communications & Networking, Industrial, Motor Drive & Control, Lighting
Contents
One LPC1766 ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One RJ45 Ethernet Cable, One 2.4" TFT LCD Panel (240 x 320)one Emlink for ARM, One JTAG20-14-8 Convert Module, One IDC14 Cable, One 8pins Cable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each