You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST EM-STM32C

EVAL KIT, STM32F107, ENET, TFT LCD, USB

EMBEST EM-STM32C
EMBEST EM-STM32C
EMBEST EM-STM32C
EMBEST EM-STM32C
EMBEST EM-STM32C
EMBEST EM-STM32C
EMBEST EM-STM32C
EMBEST EM-STM32C
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EM-STM32C
Order Code:
2136536
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EM-STM32C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The EM-STM32C is an evaluation board for STMicroelectronics STM32F107 ARM CORTEX-M3 microcontroller. The STM32F107 incorporates the high performance ARM Cortex-M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories (flash memory up to 256KB and SRAM up to 64KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offers two 12bit ADCs, four general purpose 16bit timers plus a PWM timer, as well as standard and advanced communication interfaces up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107. The STM32F107 operates from a 2.0V to 3.6V power supply. A comprehensive set of power saving mode allows the design of low power applications.
  • Support touch screen connector interface extension
  • 20 pins JTAG interface
  • One way analog input potentiometer
  • TFT LCD panel with touch screen
  • Seven segment digitron tube
  • LCD interface
  • Five way joystick
  • Low power, stereo CODEC with headphone and speaker amps
  • 4 LED light tube, a power supply LED
  • 54 I/O pins extension

Applications

Motor Drive & Control, Medical, System Monitoring, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Security, Audio

Contents

STM32F107 Cortex-M3 board, RS232 serial cable/DB9 F-M, USB cable/A-B, 10/100 Ethernet cable, CD ROM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
Board, RS232 Serial Cable, USB Cable, 10/100 Ethernet Cable, 2.4 inch TFT LCD Panel (320x240), CD ROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

Php6,741.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php6,741.70
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --