You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EM-AT91SAM3U
Expansion Board, For EM-AT91SAM3U Development Board, LED Backlight Driver, 60 Pin FPC Connector
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- EM-AT91SAM3U
- Order Code:
- 1787404
- Technical Datasheet:
- EM-AT91SAM3U Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- 32bit
- :
- AT91SAM3xxx
- :
- ARM
- :
- Cortex-M3
- :
- AT91S
- :
- AT91SAM3U ARM-CM3 Board, power supply, plug adapters, 3V Lithium Battery, USB/RS232 cables, CDROM
- :
- -
Technical Docs (1)
Product Overview
- Embest AT91SAM3U ARM-CM3 board is equipped with a SAM3U4E processor in LQFP144 package
- Operates at 96MHz frequency, Internal 256KB Flash, 48KB SRAM
- Features standard DB9 connector on the AT91SAM3U board for the AT91SAM3U's built-in UART interfaces
- Features standard DB9 connector for applications requiring CAN communications
- Features standard USB Type B connector for applications requiring USB communications
- 240x320 TFT, colour LCD display
- A JTAG on-chip debug interface, coupled with the ULINK USB-JTAG adapter, Flash programming
- On-chip debugging via the embedded trace macrocell capabilities of STM32F103
- Featured with MicroSD Card connector for developing applications requiring access to MicroSD Cards
- AT91SAM3U board includes 1Mbyte of external static RAM and 8Mbytes of external SPI flash memory
Applications
Communications & Networking, Audio, Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Contents
One ATMEL AT91SAM3U ARM-CM3 Board, One 2.4 inches TFT LCDi240*320j, One RS-232 serial cable, One USB A-B cable, One CD-ROM(optional)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each