You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EB-SAM9G45_4L

Evaluation Board, AT91SAM9G45 MCU, 64KB ROM and 64KB SRAM On Chip Memories, 4.3" LCD

EMBEST EB-SAM9G45_4L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EB-SAM9G45_4L
Order Code:
2136534
Technical Datasheet:
EB-SAM9G45_4L   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM9

:
SAM9G

:
Board, IDC10 Cable, USB Cable, Ethernet Cable, JTAG Converter, TFT LCD Panel, Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EB-SAM9G45_4L is an evaluation board based on the high performance eMPU ATMEL AT91SAM9G45 which runs at up to 400MHz and with 64KB ROM and 64KB SRAM on chip memories. Besides providing plenty of external memories on board, the EB-SAM9G45 has exposed a lot of functional peripherals including UARTs, USB host, USB device, Ethernet, SD/MMC, Micro SD, TFT LCD, JTAG, user extension interfaces, key buttons and IIS audio input/output Jack. Meanwhile, it supports Linux2.6 and WinCE6.0 and provides free board support packages (BSPs) of these two OS. The plenty of example programs accompanying with the CD ROM of the board will make us easily evaluate the functions of the AT91SAM9G45 processor.
  • High speed connectivity and intelligent user interfaces
  • High performance data speedway
  • Next generation memories
  • Low power
  • Low cost
  • Power supply: 5Vdc from connector, with back up battery on board
  • 60 I/O pins user extension interface
  • Two user buttons
  • Wake up button

Applications

Industrial, Medical, Security, Consumer Electronics, Portable Devices

Contents

EB-SAM954G evaluate board, IDC10 cable, DB9 to IDC10 cable, A/B type USB cable, Ethernet cable, Power adapter, 4.3 inches QVGA 480x272 LCD panel with resistive touch screen, CD ROM, including system resources, tools, user manual.

No Longer Manufactured

Php15,648.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php15,648.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange