You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEVKIT8600 WITH 4.3" LCD
Evaluation Kit, AM3359 MPU, 4.3" LCD, USB Host/OTG, Linux 3.1.0/Android 2.3/WinCE 7 OS Support
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- DEVKIT8600 WITH 4.3" LCD
- Order Code:
- 2136530
- Technical Datasheet:
- DEVKIT8600 WITH 4.3" LCD Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- 32bit
- :
- Sitara - AM335x
- :
- ARM
- :
- Cortex-A8
- :
- AM3359
- :
- Board, LCD Touch Screen, 2GB TF Card, Serial Cable, USB Cables, WiFi Antenna, Power Adapter
- :
- -
Technical Docs (3)
Product Overview
- 5 line debug serial port, RS232 voltage
- USB2.0 OTG port with Integrated PHY, high speed (Mini USB type)
- Optional VGA, USB WiFi, camera and 3G modules
- USB 2.0 host port with Integrated PHY, high speed (USB-A type)
- CAN 2.0 interface (8 pin Phoenix Connector)
- 10/100/1000 Ethernet interface (RJ45 connector)
- GPMC bus interface (brings out by 2.0mm pitch 30 pin dip connector J14)
- Audio input and audio output interface
- TFT LCD interface/4 line resistive touch screen interface
- JTAG connector
Applications
Consumer Electronics, Automation & Process Control, Industrial, Medical, Portable Devices
Contents
DevKit8600 evaluation board, 4.3inch LCD(with touch screen), 2GB TF card, Serial cable, 12V at 1.25A power adapter, USB cable (Type A Male to Type Mini-B Male), USB cable (Type A Female to Type Mini-A Male), Cross Ethernet cable, WiFi antenna, Product DVD (including user manual, schematic in PDF format, datasheet, Linux 3.1.0 BSP, Android 2.3 BSP and WinCE 7 BSP).
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each