You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEVKIT1207

ETHERNET, EVALUATION BOARD

DEVKIT1207 - ETHERNET, EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT1207
Order Code:
2075387
Technical Datasheet:
DEVKIT1207   Datasheet
See all Technical Docs

Product Overview

DEVKIT1207 evaluation kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. The STM32F207IGT6 flash microcontroller is based on the high performance ARM Cortex-M3 32bit RISC core operating at a frequency of up to 120MHz. The DevKit1207 board has on board 2Kbits EEPROM and exposed a full range of hardware peripherals to support HS/FS USB OTG, Ethernet, CAN, Serial port, IrDA, TF card, LCD, Touch screen, Camera, Audio, G-sensor, RTC, JTAG, etc. The kit is also provided with an industrial level 3.5 inch LCD with resistive touch screen and all other necessary accessories to help user observe the testing result and use the platform more conveniently. Board is ported with uC/OS-II and FreeRTOS real time operating systems and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocol support on FreeRTOS.
  • 120MHz STM32F207IGT6 ARM Cortex-M3 32bit Flash microcontroller
  • CPU Internal 1MBytes of Flash and 128KB (system) +4KB (backup) of SRAM
  • USB2.0 OTG full speed port and USB2.0 OTG high speed port
  • 3.5inch TFT LCD and 4 wire resistive touch screen
  • 10/100 Ethernet with IEEE 1588v2, CAN2.0B, serial Port, IrDA, TF, Audio, JTAG
  • G-sensor 3 axis acceleration sensor
  • Optional 1.3megapixel digital camera module
  • Supports for uC/OS-II and FreeRTOS Real time operating systems
  • Supports UCGUI_v3.90a
  • Supports fatFs_vR0.08a file system

Applications

Communications & Networking, Audio, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Security

Contents

Board, 3.5inch LCD with touch screen, Power adapter, Cables, CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F2xx

:
ARM

:
Cortex-M3

:
STM32

:
Evaluation Board, 3.5" LCD with Touch Screen, Cross Serial Cable, Cross Net Cable, USB Cable, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

Php8,817.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,817.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.