You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AT91SAM3U-SK.
Development Kit, AT91SAM3U MCU, 2.4" TFT LCD Panel, Emlink for ARM IDE, Low Cost
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- AT91SAM3U-SK.
- Order Code:
- 1787407
- Technical Datasheet:
- AT91SAM3U-SK. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- 32bit
- :
- AT91SAM3xxx
- :
- ARM
- :
- Cortex-M3
- :
- AT91S
- :
- AT91SAM3U ARM Cortex-M3 Board, LCD Panel, Emlink for ARM, Convert Module, Various Cables, CDROM
- :
- -
Technical Docs (1)
Product Overview
- Features standard DB9 connector on the AT91SAM3U board for the AT91SAM3U's built-in UART interfaces
- Features standard USB Type B connector for applications requiring USB communications
- A detachable, 240x320 TFT, colour LCD display
- An adjustable Analogue voltage source for testing the ADC built into the AT91SAM3U
- AT91SAM3U board includes 1Mbyte of external static RAM and 8Mbytes of external SPI flash memory
- Featured with MicroSD Card connector for developing applications requiring access to MicroSD Cards
- On-chip debugging via embedded trace macrocell capabilities of STM32F103 device
- A JTAG on-chip debug interface, coupled with the ULINK USB-JTAG adapter, provides flash programming
- Lithium battery is included on the AT91SAM3U
Applications
Communications & Networking, Industrial, Consumer Electronics, Portable Devices
Contents
AT91SAM3U ARM-CM3 Board, power supply, universal input AC/DC power supply with US, Europe and UK plug adapters, one 3V Lithium Battery type CR1225, one USB cable, one serial RS-232 cable
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each