You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350A-1
Timeswitch, EnergySense, Pushbutton, Variable, 2 min, 2 h, 16 A
- Manufacturer:
- ELKAY ELKAY
- Manufacturer Part No:
- 350A-1
- Order Code:
- 1623065
- Technical Datasheet:
- 350A-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2min
- :
- 2h
- :
- -
- :
- 16A
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- 16A maximum load regardless type including resistive loads and incandescent/fluorescent lighting
- Retrofit into a 25mm standard back boxes
- Re-trigger function
- Concealed fixing screws
- Last minute indicator
- Time cancellation functions
- Capacitors required on low wattage loads
- White colour finish
- Rated voltage is 240VAC
7 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,219.60 | |
5+ | Php3,155.10 | |
10+ | Php3,091.00 |
Pricing is unavailable. Please contact customer services.