You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WIFI DONGLE

USB DONGLE, WLAN, 150MBPS

WIFI DONGLE - USB DONGLE, WLAN, 150MBPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WIFI DONGLE
Order Code:
2437981
Technical Datasheet:
WIFI DONGLE   Datasheet
See all Technical Docs

Product Overview

The Wi-Fi dongle is a high performance and cost effective WLAN USB module which connects user's development platform to a wireless local area network. It has greater bandwidth making data transmission more efficient, whilst also supporting wireless roaming with consistent wireless connection. Wi-Fi dongle uses the latest channel detection technology to enhancing wireless performance. It can be used in 2.4GHz or 5GHz frequency bands.
  • 802.11n compliant
  • Support data rate up to 150Mbps

Applications

Communications & Networking, Wireless

Warnings

Do not alter the frequency at which this product operates, doing so will breach the Radio and Telecommunications Terminal Equipment Directive 1995/5/EC.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
USB

:
Wireless Connectivity

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php627.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php627.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange